Filter Your Search
1 - 2 of 2 results
|
SMCJ13V6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.8 V | 5 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMCJ13V6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.8 V | 5 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |