Filter Your Search
1 - 3 of 3 results
|
ASMCJ110CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Not Recommended | 177 V | 5 µA | 6.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 1.5 kW | 110 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
3.0SMCJ110CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 177 V | 2 µA | 6.5 W | 129 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 3 kW | 110 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMCJ110CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 177 V | 5 µA | 6.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 1.5 kW | 110 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-04-08 |