Filter Your Search
1 - 2 of 2 results
|
SMCG78CAHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 126 V | 6.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 95.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SMCG78CAHE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 126 V | 6.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 95.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant |