Filter Your Search
1 - 10 of 1,788 results
|
SMCG60A-E3/57T
Vishay Intertechnologies
|
$0.5210 | Yes | Active | 96 V | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 73.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | Vishay | ||
|
SMCG6.0A-E3/57T
Vishay Intertechnologies
|
$0.7898 | Yes | Active | 10.3 V | 6.5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | Vishay | ||
|
SMCG6.5A-E3/57T
Vishay Intertechnologies
|
$0.7898 | Yes | Active | 11.2 V | 6.5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.98 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | Vishay | ||
|
SMCG6.0CA-E3/57T
Vishay Intertechnologies
|
$0.8679 | Yes | Active | 10.3 V | 6.5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | |||
|
SMCG6.5CA-E3/57T
Vishay Intertechnologies
|
$0.8679 | Yes | Active | 11.2 V | 6.5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.98 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | Vishay | ||
|
SMCG64CA-E3/57T
Vishay Intertechnologies
|
$0.8756 | Yes | Active | 103 V | 6.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 78.6 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | Vishay | ||
|
SMCG60CA-E3/57T
Vishay Intertechnologies
|
$0.8756 | Yes | Active | 96 V | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 73.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | |||
|
SMCG6.0CAHE3/57T
Vishay Intertechnologies
|
$0.8844 | Yes | Active | 10.3 V | 6.5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | |||
|
SMCG6.5CAHE3/57T
Vishay Intertechnologies
|
$0.8844 | Yes | Active | 11.2 V | 6.5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant | |||
|
SMCG60CAHE3/57T
Vishay Intertechnologies
|
$0.8882 | Yes | Active | 96 V | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 73.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | not_compliant |