Parametric results for: SMCG58AHE3/9AT under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcg58ahe39at
Select parts from the table below to compare.
Compare
Compare
SMCG58AHE3/9AT
Vishay Semiconductors
Check for Price Yes Yes Active 93 V 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
SMCG58AHE3/9AT
Vishay Intertechnologies
Check for Price Yes Active 93 V 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SMCG, 2 PIN not_compliant