Filter Your Search
1 - 2 of 2 results
|
SMCG5.0HE3/57T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 9.6 V | 6.5 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.82 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SMCG5.0HE3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 9.6 V | 6.5 W | 7.1 V | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.82 V | 1.5 kW | 150 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |