Filter Your Search
1 - 2 of 2 results
|
SMCG20A-M3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 32.4 V | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 1.5 kW | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||
|
SMCG20A-M3/57T
Vishay Semiconductors
|
Check for Price | Active | 32.4 V | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 1.5 kW | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-215AB | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 |