Parametric results for: SMCG13CAHE3/9AT under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcg13cahe39at
Select parts from the table below to compare.
Compare
Compare
SMCG13CAHE3/9AT
Vishay Intertechnologies
Check for Price Buy Yes Active 21.5 V 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 15.9 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN not_compliant
SMCG13CAHE3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Active 21.5 V 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 15.9 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 unknown DO-215AB 2 EAR99 8541.10.00.50