Filter Your Search
1 - 10 of 71 results
|
SMCG120A-E3/57T
Vishay Intertechnologies
|
$0.7375 | Yes | Active | 193 V | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | Vishay | |||||||||
|
MSMCG120AE3
Microchip Technology Inc
|
$1.7150 | Yes | Active | 193 V | 1.56 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||||||||
|
MSMCG120A
Microchip Technology Inc
|
$1.7150 | No | Active | 193 V | 1.56 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | ||||||||||||
|
MASMCG120A
Microchip Technology Inc
|
$6.4390 | No | Active | 193 V | 1.56 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | ||||||||||||
|
MASMCG120AE3
Microchip Technology Inc
|
$6.4390 | Yes | Active | 193 V | 1.56 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||||||||
|
SMCG120A-HRA
Littelfuse Inc
|
$14.4650 | Yes | Active | 6.5 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 147 V | 1.5 kW | R-PDSO-L2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-215AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | LITTELFUSE INC | SMCG, 2 PIN | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | ||||||||||
|
SMCG120A
Digitron Semiconductors
|
Check for Price | No | Active | 193 V | 5 µA | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | ZENER | 147 V | 1.5 kW | 120 V | R-PDSO-G2 | e0 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||||
|
MASMCG120A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||||||||
|
SMCG120A-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 193 V | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | ||||||||||
|
MSPSMCG120A
Microsemi Corporation
|
Check for Price | No | Obsolete | 193 V | 1.56 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 147 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-215AB | 2 |