Filter Your Search
1 - 1 of 1 results
|
SMCC-R33K-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 120 mΩ | 10 % | NO | 1 MHz | 1.35 A | 250 MHz | PHENOLIC | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |