Filter Your Search
1 - 1 of 1 results
|
SMCC-470M-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.1 Ω | 20 % | NO | 20 kHz | 450 mA | 7.5 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |