Filter Your Search
1 - 1 of 1 results
|
SMCC-200K-31
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 740 mΩ | 10 % | NO | 20 kHz | 560 mA | 13 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |