Filter Your Search
1 - 1 of 1 results
|
SMC5K33A-M3/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53.3 V | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay |