Filter Your Search
1 - 1 of 1 results
|
SMC5.7392J50J31TR12
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.9 nF | 50 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | RATED AC VOLTAGE (V): 30, STANDARD: IEC60384-20 | 30 V | SMC | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 |