Filter Your Search
1 - 2 of 2 results
|
SMC3K33CAHM3/57
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 53.3 V | 1 µA | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 3 kW | 33 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | Vishay | ||||||
|
SMC3K33CAHM3/57
Vishay Semiconductors
|
Check for Price | Not Recommended | 53.3 V | 1 µA | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 3 kW | 33 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AB | 2 | EAR99 | 8541.10.00.50 |