Filter Your Search
1 - 10 of 139 results
|
ATSAMC20J17A-UUT
Microchip Technology Inc
|
$2.0950 | Active | YES | 85 °C | -40 °C | 56 | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MICROCHIP TECHNOLOGY INC | VFBGA, BGA56,7X8,16 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | YES | 32 | NO | CORTEX-M0 | 48 MHz | NO | YES | FIXED POINT | YES | R-PBGA-B56 | 3.444 mm | YES | 6 | 16 | 52 | 4 | 8 | 8 | 8 | YES | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | 16384 | 16384 | 131072 | FLASH | AEC-Q100 | 483 µm | 48 MHz | 2.5 mA | 5.5 V | 2.7 V | 3 V | CMOS | INDUSTRIAL | BALL | 400 µm | BOTTOM | 3.17 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC2020BN/AA
Amphenol Positronic
|
$2.1150 | Active | POSITRONIC INDUSTRIES INC | unknown | Amphenol | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC2020BN
Amphenol Positronic
|
$2.3250 | No | Active | 125 °C | -55 °C | POSITRONIC INDUSTRIES INC | unknown | Amphenol | CONNECTOR ACCESSORY | UL | CONTACT | MALE | 3.6 mΩ | ROUND PIN-SOCKET | NO | NO | NO | COPPER ALLOY | STRAIGHT | 5 A | 471 V | 0.255 inch | CRIMP | GG SERIES CONNECTOR | 20 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMC20J18A-UUT
Microchip Technology Inc
|
$2.9200 | Active | YES | 85 °C | -40 °C | 56 | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MICROCHIP TECHNOLOGY INC | VFBGA, BGA56,7X8,16 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | YES | 32 | NO | CORTEX-M0 | 48 MHz | NO | YES | FIXED POINT | YES | R-PBGA-B56 | 3.444 mm | YES | 6 | 16 | 52 | 4 | 8 | 8 | 8 | YES | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | 32768 | 32768 | 262144 | FLASH | AEC-Q100 | 483 µm | 48 MHz | 2.5 mA | 5.5 V | 2.7 V | 3 V | CMOS | INDUSTRIAL | BALL | 400 µm | BOTTOM | 3.17 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC-201209F-R22K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 nH | 2.1 Ω | 10 % | YES | 100 MHz | 300 mA | 400 MHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC200C
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | YES | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | AVALANCHE | 220 V | 180 V | 200 V | 287 V | SINGLE | TRANS VOLTAGE SUPPRESSOR DIODE | 1.5 kW | 1 | BIDIRECTIONAL | 5 W | 162 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC20
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | YES | 2 | SMALL OUTLINE | LITE-ON SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | PLASTIC/EPOXY | RECTANGULAR | AVALANCHE | C BEND | DUAL | 22 V | 18 V | SINGLE | TRANS VOLTAGE SUPPRESSOR DIODE | 1.5 kW | 1 | UNIDIRECTIONAL | 5 W | 16.2 V | 2 | SILICON | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC-201209F-R12K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 120 nH | 1.5 Ω | 10 % | YES | 100 MHz | 300 mA | 500 MHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC-201209E-33NS
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMC-201209F-1N8S
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 nH | 100 mΩ | 15 % | YES | 100 MHz | 600 mA | 5.5 GHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 |