Parametric results for: SMBSAC5.0-TP under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
7.655.57.620324455.5
-
7.655.57.620324455.5
-
10881030496988
-
550516283950
-
Manufacturer Part Number: smbsac50tp
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMBSAC5.0-TP-HF
Micro Commercial Components
SMBSAC5.0-TP
Micro Commercial Components
SMBSAC50-TP
Micro Commercial Components
SMBSAC50-TP-HF
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Samacsys Manufacturer
Yes End Of Life 10 V 3 W 7.6 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50
Yes Yes End Of Life 10 V 3 W 7.6 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC
Yes Yes End Of Life 88 V 3 W 55.5 V SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC
Yes End Of Life 88 V 3 W 55.5 V SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
Compare
SMBSAC5.0-TP-HF
Micro Commercial Components
Check for Price Yes End Of Life 10 V 3 W 7.6 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBSAC5.0-TP
Micro Commercial Components
Check for Price Yes Yes End Of Life 10 V 3 W 7.6 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC
SMBSAC50-TP
Micro Commercial Components
Check for Price Yes Yes End Of Life 88 V 3 W 55.5 V SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC
SMBSAC50-TP-HF
Micro Commercial Components
Check for Price Yes End Of Life 88 V 3 W 55.5 V SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50