Filter Your Search
1 - 2 of 2 results
|
SMBJE33AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 53.3 V | 1 µA | 5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 40.6 V | 600 W | 33 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton | |||||
|
SMBJE33A
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 53.3 V | 1 µA | 5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 600 W | 33 V | R-PDSO-C2 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton |