Parametric results for: SMBJE17A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbje17a
Select parts from the table below to compare.
Compare
Compare
SMBJE17A
Eaton Corporation
Check for Price Yes Active 5 V 27.6 V 1 µA 5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20.9 V 600 W 17 V R-PDSO-C2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMB, 2 PIN compliant
SMBJE17AH
Eaton Corporation
Check for Price Yes Active 5 V 27.6 V 1 µA 5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 20.9 V 600 W 17 V R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMB, 2 PIN compliant