Parametric results for: SMBJ9.0CAHR4 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smbj90cahr4
Select parts from the table below to compare.
Compare
Compare
SMBJ9.0CAHR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 15.4 V 3 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ90CAHR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 146 V 3 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ9.0CAHR4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 15.4 V 3 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMBJ90CAHR4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 146 V 3 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50