Parametric results for: SMBJ85CA-AT/TR7 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

All Filters
|
10.410410.4345781104
-
9.4494.49.4431527394.4
-
9.9299.29.9232557799.2
-
14.413714.44576106137
-
8.5858.528476685
-
140111213040
-
Manufacturer Part Number: smbj85caattr7
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMBJ8.5CA-AT/TR7
BrightKing Inc
SMBJ85CA-AT/TR7
BrightKing Inc
SMBJ85CA-AT/TR7
Pulse Electronics Corporation
SMBJ8.5CA-AT/TR7
Pulse Electronics Corporation
SMBJ8.5CA-AT/TR7
YAGEO Corporation
SMBJ85CA-AT/TR7
YAGEO Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
Active PULSE ELECTRONICS CORP unknown
Active PULSE ELECTRONICS CORP unknown
Yes Active 14.4 V 40 µA 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10.4 V 600 W 8.5 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
Yes Active 137 V 1 µA 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 104 V 600 W 85 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
Compare
SMBJ8.5CA-AT/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
SMBJ85CA-AT/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
SMBJ85CA-AT/TR7
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
SMBJ8.5CA-AT/TR7
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
SMBJ8.5CA-AT/TR7
YAGEO Corporation
Check for Price Buy Yes Active 14.4 V 40 µA 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10.4 V 600 W 8.5 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMBJ85CA-AT/TR7
YAGEO Corporation
Check for Price Buy Yes Active 137 V 1 µA 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 104 V 600 W 85 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29