Parametric results for: SMBJ8.0CE3/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smbj80ce3tr13
Select parts from the table below to compare.
Compare
Compare
SMBJ8.0CE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.9 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN 2 compliant EAR99 8541.10.00.50
MASMBJ8.0CE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.9 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
SMBJ8.0CE3/TR13
Microchip Technology Inc
Check for Price Yes Active 15 V 1.38 W 9.9 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE TR, 7 INCH: 750 10.9 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant