Filter Your Search
1 - 2 of 2 results
|
SMBJ70C-T13
ProTek Devices
|
Check for Price | Yes | Active | 113 V | 5 W | 86.45 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.1 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ7.0C-T13
ProTek Devices
|
Check for Price | Yes | Active | 12 V | 5 W | 8.65 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.51 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |