Parametric results for: SMBJ60AT1 under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
Manufacturer Part Number: smbj60at1
Select parts from the table below to compare.
Compare
Compare
1.0SMBJ6.0A-T13
ProTek Devices
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 270 NOT SPECIFIED Pure Tin (Sn) PROTEK DEVICES compliant EAR99 8541.10.00.50 2018-07-11
P6SMBJ6.0A-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 10.3 V 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.67 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 DO-214AA PLASTIC, SMB, 2 PIN 2
P6SMBJ60A-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 96.8 V 71.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 76.7 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 DO-214AA PLASTIC, SMB, 2 PIN 2
1.0SMBJ60A-T13
ProTek Devices
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 270 NOT SPECIFIED Pure Tin (Sn) PROTEK DEVICES compliant EAR99 8541.10.00.50 2018-07-11
SMBJ60AT1
Littelfuse Inc
Check for Price No Yes Obsolete 1.5 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 76.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ6.0AT1
Littelfuse Inc
Check for Price No Yes Obsolete 1.5 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 7.67 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ6.0A-T13
ProTek Devices
Check for Price Yes Active 10.3 V 5 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 600 W R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AA 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES compliant EAR99 8541.10.00.50 R-PDSO-C2 ProTek Devices
SMBJ60AT1
Crydom Inc
Check for Price Obsolete 98.8 V 1.5 W 71.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE LOW INDUCTANCE 76.7 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ6.0AT1
Crydom Inc
Check for Price Obsolete 10.3 V 1.5 W 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE LOW INDUCTANCE 7.67 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ60A-T13
ProTek Devices
Check for Price Yes Active 96.8 V 5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 600 W R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AA 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES compliant EAR99 8541.10.00.50 R-PDSO-C2 ProTek Devices