Filter Your Search
1 - 7 of 7 results
|
3SMBJ5919B-TP
Micro Commercial Components
|
$0.2081 | Yes | Yes | Active | 66.9 mA | 5 nA | 3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 250 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMBJ5919B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 66.9 mA | 2.5 µA | 1.5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 250 Ω | 3 V | 5 % | R-PDSO-C2 | e3 | MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
3SMBJ5919B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
SMBJ5919B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 66.9 mA | 1.5 W | 5.6 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SMBJ5919B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 66.9 mA | 5 nA | 1.5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 250 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
3SMBJ5919B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
3SMBJ5919B-TPS01
Micro Commercial Components
|
Check for Price | Active | 66.9 mA | 5 nA | 3 W | 5.6 V | ZENER DIODE | 2 Ω | 250 Ω | MICRO COMMERCIAL COMPONENTS CORP | unknown |