Parametric results for: SMBJ58CT1 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: smbj58ct1
Select parts from the table below to compare.
Compare
Compare
P6SMBJ58C-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 103 V 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 81.6 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
SMBJ58CT1
Crydom Inc
Check for Price Obsolete 103 V 1.5 W 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE LOW INDUCTANCE 81.6 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC R-PDSO-C2 compliant EAR99 8541.10.00.50
SMBJ58CT1
Littelfuse Inc
Check for Price Obsolete 1.5 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 81.6 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMITRON R-PDSO-C2 unknown EAR99 8541.10.00.50
SMBJ58C-T13
ProTek Devices
Check for Price Yes Active 93.6 V 5 W 71.55 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.7 V 600 W R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AA 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50