Parametric results for: SMBJ58A-E3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj58ae352
Select parts from the table below to compare.
Compare
Compare
SMBJ58A-E3/52
Vishay Intertechnologies
$0.1102 Buy Yes Active 3.5 V 93.6 V 1 µA 5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 71.2 V 600 W 58 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ58A-E3/52
Vishay Semiconductors
Check for Price Buy Yes Yes Active 3.5 V 93.6 V 1 µA 5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 71.2 V 600 W 58 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50