Filter Your Search
1 - 1 of 1 results
|
SMBJ54AHE3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 87.1 V | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 66.3 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | Vishay |