Filter Your Search
1 - 10 of 64 results
|
SMBJ5.0A-TR
STMicroelectronics
|
$0.1235 | Yes | Active | 13.4 V | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
SMBJ5.0A/TR13
YAGEO Corporation
|
$0.1653 | Yes | Active | 9.2 V | 5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 7 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||
|
MSMBJ5.0A/TR
Microchip Technology Inc
|
$1.3400 | No | Active | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | Microchip | |||||||||||
|
MASMBJ5.0ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXSMBJ5.0A/TR13
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 600 W | R-PDSO-J2 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-J2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ5.0AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 9.2 V | 6.8 V | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 600 W | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
SMBJ5.0A/TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 235 | 20 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 1995-01-01 | |||||||
|
P6SMBJ5.0A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ5.0ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 235 | 20 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MSMBJ5.0ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |