Parametric results for: SMBJ48C-T3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: smbj48ct3
Select parts from the table below to compare.
Compare
Compare
SMBJ48C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.14 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown
SMBJ48C-T3
Sensitron Semiconductors
Check for Price No No Transferred SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.14 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant DO-214AA 2 EAR99 8541.10.00.50
SMBJ48CT3
Crydom Inc
Check for Price Obsolete 85.5 V 1.5 W 60.4 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE LOW INDUCTANCE 67.5 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC R-PDSO-C2 compliant EAR99 8541.10.00.50
SMBJ48CT3
Littelfuse Inc
Check for Price Obsolete 1.5 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 67.5 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMITRON R-PDSO-C2 unknown EAR99 8541.10.00.50
P6SMBJ48C-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD R-PDSO-C2 not_compliant DO-214AA 2 EAR99 8541.10.00.50
P6SMBJ48C-T3
Won-Top Electronics Co Ltd
Check for Price No Active 85.5 V 5 W 60.4 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 65.1 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL WON-TOP ELECTRONICS CO LTD PLASTIC, SMB, 2 PIN unknown DO-214AA 2 EAR99 8541.10.00.50