Filter Your Search
1 - 1 of 1 results
![]() |
SMBJ48AHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 77.4 V | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 58.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown |