Parametric results for: SMBJ33R5 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj33r5
Select parts from the table below to compare.
Compare
Compare
SMBJ33R5G
Taiwan Semiconductor
Check for Price Yes Obsolete 59 V 3 W 40.8 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.9 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ33R5
Taiwan Semiconductor
Check for Price Yes Obsolete 59 V 3 W 40.8 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.9 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50