Parametric results for: SMBJ33AQ-13-F under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj33aq13f
Select parts from the table below to compare.
Compare
Compare
SMBJ33AQ-13-F
Diodes Incorporated
$0.1755 Yes Active 5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 42.2 V 600 W R-PDSO-C2 e3 AEC-Q101; ISO 7637-2; ISO 10605 DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2018-10-24