Parametric results for: SMBJ3.3A under Transient Suppressors

Filter Your Search

1 - 10 of 303 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smbj33a
Select parts from the table below to compare.
Compare
Compare
P6SMBJ33A
Diotec Semiconductor AG
$0.0554 Yes Active 5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ33A/TR13
YAGEO Corporation
$0.0699 Yes Active 5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 40.6 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ33AJ
WeEn Semiconductor Co Ltd
$0.0811 Yes Active 3.5 V 53.3 V 1 µA 5 W 38.64 V SILICON 36.98 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.3 V 600 W 33 V R-PDSO-C2 IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WEEN SEMICONDUCTORS CO LTD compliant
P6SMBJ33A_R1_00001
PanJit Semiconductor
$0.0890 Yes Yes Active SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 42.2 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ33A
Bourns Inc
$0.1002 Yes Yes Active 5 W 39.45 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 40.6 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
P6SMBJ33A-AQ
Diotec Semiconductor AG
$0.1136 Yes Active 3 V 53.3 V 1 µA 5 W 38.7 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ33A-E3/52
Vishay Intertechnologies
$0.1274 Yes Active 3.5 V 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 40.6 V 600 W 33 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ33A-13-F
Diodes Incorporated
$0.1433 No Yes Active 53.3 V 5 W 39.45 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.2 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB
SMBJ33A-Q
Bourns Inc
$0.1464 Yes Active 53.3 V 1 µA 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 40.6 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ33A
Littelfuse Inc
$0.1586 No Yes Active 3.5 V 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 600 W 33 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE