Parametric results for: SMBJ26AHM3_B/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj26ahm3bi
Select parts from the table below to compare.
Compare
Compare
SMBJ26AHM3_B/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 42.1 V 1 µA 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 600 W 26 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown