Parametric results for: SMBJ250A under Transient Suppressors

Filter Your Search

1 - 10 of 90 results

All Filters
|
262323.4262277293308323.4
-
237279237248258269279
-
250294250261272283294
-
344425.25344364385405425.25
-
1.551.52345
-
214250214223232241250
-
1512345
-
Manufacturer Part Number: smbj250a
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMBJ250A
Bourns Inc
SMBJ250A
Littelfuse Inc
P6SMBJ250A-T3-LF
Won-Top Electronics Co Ltd
SMBJ250AR4
Taiwan Semiconductor
SMBJ250A
Zowie Technology Corp
SMBJ250A-AT/TR13
Pulse Electronics Corporation
SMBJ250A
Galaxy Semi-Conductor Co Ltd
SMBJ250A
Secos Corporation
SMBJ250A
MDE Semiconductor Inc
PSMBJ250AT
Lite-On Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Active 405 V 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE PRSM-MIN 309 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
No Yes Active 5 V 405 V 1 µA 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 309 V 600 W 250 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
Active 5 W SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE 309 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AA 2
Yes Obsolete 5 W SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 309 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50
Contact Manufacturer ZOWIE TECHNOLOGY CORP unknown EAR99 8541.10.00.50
Active PULSE ELECTRONICS CORP unknown
Active 404 V 5 µA 292.5 V SILICON 278 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 307 V 600 W 250 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
Yes Active 405 V 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 309 V 600 W R-PDSO-C2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SECOS CORP SMB, 2 PIN compliant EAR99 8541.10.00.50
Yes Active 405 V 1 µA 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 309 V 600 W 250 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
Yes Transferred 1.5 W SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 262 V 600 W R-PDSO-C2 AEC-Q101 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP SMB, 2 PIN compliant EAR99 8541.10.00.50
Compare
SMBJ250A
Bourns Inc
$0.2807 Yes Active 405 V 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE PRSM-MIN 309 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
SMBJ250A
Littelfuse Inc
$0.2980 No Yes Active 5 V 405 V 1 µA 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 309 V 600 W 250 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMBJ250A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Active 5 W SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE 309 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AA 2
SMBJ250AR4
Taiwan Semiconductor
Check for Price Yes Obsolete 5 W SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 309 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMBJ250A
Zowie Technology Corp
Check for Price Contact Manufacturer ZOWIE TECHNOLOGY CORP unknown EAR99 8541.10.00.50
SMBJ250A-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
SMBJ250A
Galaxy Semi-Conductor Co Ltd
Check for Price Active 404 V 5 µA 292.5 V SILICON 278 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 307 V 600 W 250 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
SMBJ250A
Secos Corporation
Check for Price Yes Active 405 V 5 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 309 V 600 W R-PDSO-C2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SECOS CORP SMB, 2 PIN compliant EAR99 8541.10.00.50
SMBJ250A
MDE Semiconductor Inc
Check for Price Yes Active 405 V 1 µA 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 309 V 600 W 250 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
PSMBJ250AT
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 1.5 W SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 262 V 600 W R-PDSO-C2 AEC-Q101 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP SMB, 2 PIN compliant EAR99 8541.10.00.50