Filter Your Search
1 - 3 of 3 results
|
SMBJ20AJ
WeEn Semiconductor Co Ltd
|
$0.0752 | Yes | Active | 3.5 V | 32.4 V | 1 µA | 5 W | 23.35 V | SILICON | 22.41 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.28 V | 600 W | 20 V | R-PDSO-C2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | |||||
|
P1KSMBJ20AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 27.7 V | 1 µA | 6.5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 1 kW | 17.1 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant | SMB, 2 PIN | ||
|
P6SMBJ20AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 32.4 V | 1 µA | 5 W | 23.35 V | SILICON | 22.41 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.28 V | 600 W | 20 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant |