Filter Your Search
1 - 10 of 105 results
|
SMBJ200CA
Littelfuse Inc
|
$0.2352 | No | Yes | Active | 324 V | 1 µA | 5 W | 235.5 V | SILICON | 224 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 247 V | 600 W | 200 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
SMBJ200CA-QH
Bourns Inc
|
$0.2785 | Yes | Active | 324 V | 1 µA | 235.5 V | SILICON | 224 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | PRSM-MIN | 247 V | 600 W | 200 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | ||||||||||||
|
SMBJ200CA
Bourns Inc
|
$0.3747 | Yes | Active | 5 W | SILICON | 224 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | PRSM-MIN | 247 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||
|
P6SMBJ200CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SMBJ200CA-HF-TP
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-11-08 | ||||||||||||||||||||||||||||||||||||||
|
ASMBJ200CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 324 V | 5 µA | 5 W | 235.5 V | SILICON | 224 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 247 V | 600 W | 200 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJ200CAG-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
SMBJ200CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMB | SMB | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMBJ200CAR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 224 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 247 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.0SMBJ200CA-T500
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 270 | NOT SPECIFIED | Pure Tin (Sn) | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2018-07-11 |