Parametric results for: SMBJ18AHE3TRTB under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj18ahe3trtb
Select parts from the table below to compare.
Compare
Compare
SMBJ18AHE3TRTB
Fagor Electrónica
Check for Price Yes Active 29.2 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 22.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMB, 2 PIN compliant EAR99 8541.10.00.50