Filter Your Search
1 - 2 of 2 results
|
SMBJ17E3/TR7
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 23.1 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-J2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MASMBJ17E3/TR7
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 23.1 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 |