Filter Your Search
1 - 5 of 5 results
|
SMBJ15CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 24.4 V | 5 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 600 W | 15 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2019-04-08 | |||||||
|
AUSMBJ15CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 24.4 V | 1 µA | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 600 W | 15 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMB, 2 PIN | compliant | |||||||||||
|
SMBJ15CA-HF-TP
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-11-08 | ||||||||||||||||||||||||||||||||
|
ASMBJ15CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 24.4 V | 5 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 600 W | 15 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJ15CA-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-08 |