Filter Your Search
1 - 10 of 28 results
|
SMBJ150CA-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | 2018-11-08 | |||||||||||||||||||||||||||||||||||||||||
|
SMBJ150CAHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 243 V | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 185 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AA | R-PDSO-C2 | 2 | ||||||||||
|
SMBJ150CAHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 243 V | 1 µA | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | 150 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | SMB, 2 PIN | |||||||||
|
AUSMBJ150CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 243 V | 1 µA | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | 150 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | SMB, 2 PIN | ||||||||||||||||
|
ASMBJ150CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 243 V | 5 µA | 5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | 150 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ150CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 243 V | 1 µA | 5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | 150 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||
|
SMBJ150CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | 243 V | 5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | UL RECOGNIZED | 185 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | MCC | ||||||||||
|
SMBJ150CAHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 243 V | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | ||||||||||
|
SMBJ150CAHE3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 243 V | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 185 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AA | R-PDSO-C2 | 2 | ||||||||||
|
SMBJ150CAHE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 243 V | 1 µA | 5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 600 W | 150 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | SMB, 2 PIN |