Filter Your Search
1 - 6 of 6 results
|
SMBJ14CAHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.2 V | 3 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||
|
SMBJ14CAHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMBJ14CA-HRA
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 17.2 V | 600 W | R-PDSO-J2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ14CA-HR
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 17.2 V | 600 W | R-PDSO-J2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ14CAHR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMBJ14CAHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |