Parametric results for: SMBJ14AHE3-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: smbj14ahe3tp
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMBJ14AHE3-TP-HF
Micro Commercial Components
SMBJ14AHE3-TP
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Samacsys Manufacturer
Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50
Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE UL RECOGNIZED 17.2 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2 MCC
Compare
SMBJ14AHE3-TP-HF
Micro Commercial Components
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50
SMBJ14AHE3-TP
Micro Commercial Components
Check for Price Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE UL RECOGNIZED 17.2 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2 MCC