Filter Your Search
1 - 4 of 4 results
|
SMBJ12CA-QH
Bourns Inc
|
Check for Price | Yes | Active | 19.9 V | 1 µA | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | PRSM-MIN | 14.7 V | 600 W | 12 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||
|
SMBJ12CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 19.9 V | 1 µA | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | PRSM-MIN | 14.7 V | 600 W | 12 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||
|
SMBJ12CAQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 5 W | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 15.3 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | 2019-03-25 | ||||||||
|
SMBJ12CAQ-TP
Micro Commercial Components
|
Check for Price | Active | 19.9 V | 5 W | 14 V | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 12 V | 1 | AVALANCHE | 14.7 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown |