Parametric results for: SMBJ10CA-T3 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: smbj10cat3
Select parts from the table below to compare.
Compare
Compare
SMBJ10CAT3
Crydom Inc
Check for Price Obsolete 17 V 1.5 W 11.95 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE LOW INDUCTANCE 12.8 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMBJ10CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
SMBJ10CAT3
Littelfuse Inc
Check for Price No Yes Obsolete 1.5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 12.8 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ10CA-T3
Won-Top Electronics Co Ltd
Check for Price No Active 17 V 5 W 11.95 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD PLASTIC, SMB, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ10CAT3
Littelfuse Inc
Check for Price Yes Obsolete SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE LOW INDUCTANCE 10.5 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50
SMBJ10CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.27 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD PLASTIC, SMB, 2 PIN unknown
SMBJ10CA-T3
Sensitron Semiconductors
Check for Price No No Transferred SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.27 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR PLASTIC, SMB, 2 PIN compliant EAR99 8541.10.00.50 DO-214AA 2