Parametric results for: SMBJ10A/TR7 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: smbj10atr7
Select parts from the table below to compare.
Compare
Compare
MXSMBJ10A/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
SMBJ10A/TR7
YAGEO Corporation
Check for Price Yes Active 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 12.3 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMBJ10AT/R7
PanJit Semiconductor
Check for Price Yes Active 17 V 11.95 V 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.8 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ10AT/R7
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
MASMBJ10A/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
SMBJ10A/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
SMBJ10A/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMBJ10A/TR7
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown