Filter Your Search
1 - 2 of 2 results
|
SMBG8.0A-M3/52
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13.6 V | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
SMBG8.0A-M3/52
Vishay Semiconductors
|
Check for Price | Active | 13.6 V | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-215AA | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 |