Parametric results for: SMBG36A-M3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbg36am35b
Select parts from the table below to compare.
Compare
Compare
SMBG36A-M3/5B
Vishay Semiconductors
Check for Price Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 600 W R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS DO-215AA R-PDSO-G2 2 unknown EAR99 8541.10.00.50
SMBG36A-M3/5B
Vishay Intertechnologies
Check for Price Yes Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 600 W R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC unknown