Filter Your Search
1 - 2 of 2 results
|
SMBG26CA-E3/52
Vishay Intertechnologies
|
$0.6190 | Yes | Active | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 31.9 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||||||
![]() |
SMBG26CA-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 31.9 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | unknown | DO-215AA | 2 | EAR99 | 8541.10.00.50 |